Analog DevicesAD8307ANZSpecial Purpose Amplifiers
SP Amp LOG Amp Single R-R O/P 5.5V 8-Pin PDIP N Tube
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Logarithmic Amplifier | |
6 | |
1 | |
Rail to Rail Output | |
75 to 100 | |
85.8(Typ) | |
0.5@5V | |
5.5 | |
5 to 7 | |
2.7 | |
3|5 | |
5.5 | |
25@5V | |
10@5V | |
0.0011(Typ)@5V | |
-40 | |
85 | |
Industrial | |
Tube | |
Single | |
Mounting | Through Hole |
Package Height | 3.3 |
Package Width | 6.35 |
Package Length | 9.27 |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | PDIP N |
8 | |
Lead Shape | Through Hole |
Use this logarithmic amplifier AD8307ANZ differential amplifier from Analog Devices to compare signals. It has a rail to rail output. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a single channel per chip. This device uses a single power supply.
EDA / CAD Models |