Analog DevicesAD8307ARZ-RL7Special Purpose Amplifiers
SP Amp LOG Amp Single R-R O/P 5.5V 8-Pin SOIC N T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
Think of Analog Devices' logarithmic amplifier AD8307ARZ-RL7 differential amplifier the next time you are receiving unwanted sound distortion within your project. It has a rail to rail output. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses a single power supply. It has a single channel per chip.
EDA / CAD Models |