Analog DevicesAD8310ARM-REELSpecial Purpose Amplifiers
SP Amp LOG Amp Single R-R I/P 5.5V 8-Pin MSOP T/R
Not Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Logarithmic Amplifier | |
6 | |
1 | |
Rail to Rail Input | |
5.5 | |
5 to 7 | |
2.7 | |
3|5 | |
5.5 | |
0.0012@5V | |
200 | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Single | |
Mounting | Surface Mount |
Package Height | 0.85 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP |
8 | |
Lead Shape | Gull-wing |