Analog DevicesAD8310ARM-REEL7Special Purpose Amplifiers
SP Amp LOG Amp Single R-R I/P 5.5V 8-Pin MSOP T/R
Not Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.85 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP |
8 | |
Lead Shape | Gull-wing |
Analog Devices brings you their latest logarithmic amplifier AD8310ARM-REEL7 differential amplifier, a component that can be used to output a better quality sound than a mono amplifier. Its maximum power dissipation is 200 mW. This part has a temperature range of -40 °C to 85 °C. This device uses a single power supply. It has a single channel per chip.
EDA / CAD Models |