Analog DevicesAD8318ACPZ-R2RF Detectors
RF Detector 1MHz to 8000MHz 12dBm 16-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
1 to 8000 | |
12 | |
±1 | |
1.62 | |
60 | |
4.5 | |
5.5 | |
730 | |
55 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 16 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
16 | |
Lead Shape | No Lead |
EDA / CAD Models |