EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 16 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Pin Count | 16 |
Lead Shape | No Lead |
If your project involves either bridged or parallel speaker connections then this variable gain amplifier AD8330ACPZ-R2 differential amplifier from Analog Devices is an essential component. It has a differential|rail to rail output. Its maximum power dissipation is 1670 mW. This part has a temperature range of -40 °C to 85 °C. It has a single channel per chip. This device uses a single power supply.