Analog DevicesAD8330ARQZ-R7Special Purpose Amplifiers
SP Amp Variable Gain Amp Single R-R O/P 6V 16-Pin QSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) mm |
Package Width | 3.99(Max) mm |
Package Length | 5(Max) mm |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | QSOP |
16 | |
Lead Shape | Gull-wing |
Are you looking for a component that can amplify signals in two channels? The Analog Devices variable gain amplifier AD8330ARQZ-R7 differential amplifier can accomplish just that! Its maximum power dissipation is 620 mW. It has a differential|rail to rail output. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a single channel per chip. This device uses a single power supply.
EDA / CAD Models |