EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Type | Variable Gain Amplifier |
Number of Elements per Chip | 1 |
Number of Channels per Chip | 1 |
Rail to Rail | Rail to Rail Output |
Minimum CMRR Range (dB) | <75 |
Minimum CMRR (dB) | 55(Typ) |
Output Type | Differential |
Maximum Operating Supply Voltage (V) | 6 |
Maximum Supply Voltage Range (V) | 5 to 7 |
Minimum Single Supply Voltage (V) | 2.7 |
Typical Single Supply Voltage (V) | 3|5 |
Maximum Single Supply Voltage (V) | 6 |
Maximum Input Bias Current (uA) | 0.1(Typ)@5V |
Maximum Input Resistance (MOhm) | 0.0012@5V |
Maximum Power Dissipation (mW) | 620 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Power Supply Type | Single |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.99(Max) |
Package Length | 5(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | QSOP |
Pin Count | 16 |
Lead Shape | Gull-wing |