EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Type | Variable Gain Amplifier |
Number of Elements per Chip | 2 |
Number of Channels per Chip | 2 |
Maximum Voltage Gain Range (dB) | <35 |
Maximum Voltage Gain (dB) | 19(Typ) |
Minimum PSRR (dB) | 68(Typ) |
Output Type | Differential |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Supply Voltage Range (V) | 5 to 7 |
Minimum Single Supply Voltage (V) | 4.5 |
Typical Single Supply Voltage (V) | 5 |
Maximum Single Supply Voltage (V) | 5.5 |
Maximum Input Resistance (MOhm) | 0.006(Typ)@5V |
Maximum Power Dissipation (mW) | 960 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tube |
Power Supply Type | Single |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.4 |
Package Length | 9.7 |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | TSSOP |
Pin Count | 28 |
Lead Shape | Gull-wing |