EU RoHS | Compliant |
ECCN (US) | 5A991b.7. |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Device Type | Demodulator |
Modulation Type | Quadrature |
Programmability | Yes |
Maximum Conversion Gain (dB) | 4.7(Typ) |
Typical Noise Figure (dB) | 11 |
Minimum Operating Supply Voltage (V) | ±4.5 |
Typical Operating Supply Voltage (V) | ±5 |
Maximum Operating Supply Voltage (V) | ±6 |
Maximum Supply Current (A) | 0.044 |
Maximum Power Dissipation (mW) | 1500 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 0.83 mm |
Package Width | 5 mm |
Package Length | 5 mm |
PCB changed | 32 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Pin Count | 32 |
Lead Shape | No Lead |