Top Purchased
Analog DevicesAD8336ACPZ-R7Special Purpose Amplifiers
SP Amp Variable Gain Amp Single ±12V 16-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Variable Gain Amplifier | |
1 | |
1 | |
60 to 75 | |
62 | |
40(Typ) | |
20@±5V | |
0.6(Typ)@±5V | |
±12 | |
20 to 30 | |
±3 | |
±5|±9 | |
±12 | |
0.725(Typ)@±5V | |
0.9(Typ)@±5V | |
672 | |
-40 | |
85 | |
Tape and Reel | |
Dual | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 16 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
16 | |
Lead Shape | No Lead |
This variable gain amplifier AD8336ACPZ-R7 differential amplifier from Analog Devices will amplify an audio signal in two channels. Its maximum power dissipation is 672 mW. Its typical dual supply voltage is ±5|±9 V, with a minimum of ±3 V and maximum of ±12 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a single channel per chip. This device uses dual power supplies.
EDA / CAD Models |