EU RoHS | Compliant |
ECCN (US) | 5A991b.7. |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Device Type | Demodulator |
Modulation Type | Quadrature |
Programmability | Yes |
Maximum I/Q Frequency (MHz) | 65(Typ) |
Maximum Conversion Gain (dB) | 39.5(Typ) |
Typical Noise Figure (dB) | 11 |
Minimum Operating Supply Voltage (V) | 2.7 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Supply Current (A) | 0.08 |
Maximum Power Dissipation (mW) | 500 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.4 |
Package Length | 9.7 |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | TSSOP |
Pin Count | 28 |
Lead Shape | Gull-wing |