Analog DevicesAD834AQAnalog Dividers and Multipliers
Analog Multiplier 4Bit 500MHz 8-Pin CDIP Tube
| Not Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.60 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Analog Multiplier | |
| 4 | |
| 1 | |
| 500 | |
| Differential | |
| 4 | |
| 4 | |
| ±4 | |
| ±9 | |
| ±5 | |
| 500 | |
| Dual | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.56(Max) |
| Package Width | 7.87(Max) |
| Package Length | 10.29(Max) |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | CDIP |
| 8 | |
| Lead Shape | Through Hole |
If you're looking to include applications in your project such as radar, communications, or industrial controls then the AD834AQ analog multiplexer from Analog Devices will ensure you always get a real-time response. It has a differential output. Its typical dual supply voltage is ±5 V, with a minimum of ±4 V and maximum of ±9 V. This part has a temperature range of -40 °C to 85 °C. This device comes in tube packaging. This device uses dual power supplies.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
