EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Type | Differential Amplifier |
Number of Elements per Chip | 1 |
Number of Channels per Chip | 1 |
Maximum Voltage Gain Range (dB) | <35 |
Maximum Voltage Gain (dB) | 21 |
Minimum CMRR Range (dB) | <60 |
Minimum CMRR (dB) | 52(Typ) |
Minimum PSRR (dB) | 45(Typ) |
Output Type | Differential |
Maximum Input Offset Voltage (mV) | 1(Typ)@5V |
Maximum Operating Supply Voltage (V) | 11 |
Maximum Supply Voltage Range (V) | 10 to 15 |
Minimum Single Supply Voltage (V) | 4 |
Typical Single Supply Voltage (V) | 5|9 |
Maximum Single Supply Voltage (V) | 11 |
Maximum Input Bias Current (uA) | 15(Typ)@5V |
Maximum Input Resistance (MOhm) | 0.0002(Typ)@5V |
Maximum Power Dissipation (mW) | 400 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tape and Reel |
Power Supply Type | Single |
Mounting | Surface Mount |
Package Height | 0.85 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP |
Pin Count | 8 |
Lead Shape | Gull-wing |