Analog DevicesAD8352ACPZ-WPSpecial Purpose Amplifiers
SP Amp DIFF AMP Single 5.5V 16-Pin LFCSP EP Tray
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Differential Amplifier | |
1 | |
1 | |
<60 | |
57(Typ) | |
Differential | |
5.5 | |
5 to 7 | |
3 | |
5 | |
5.5 | |
±5(Typ)@5V | |
0.003(Typ)@5V | |
210 | |
-40 | |
85 | |
Tray | |
Single | |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 16 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
16 | |
Lead Shape | No Lead |