Analog DevicesAD8354ACPZ-REEL7RF Amplifiers
RF Amp Single Linear Amp 2.7GHz 5.5V 8-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Linear Amplifier | |
1 | |
2700 | |
17.3@2700MHz | |
3.6@2700MHz | |
32.9(Typ)@2700MHz | |
13.5(Typ)@2700MHz | |
17.6(Typ)@2700MHz | |
5.6@2700MHz | |
5.5 | |
4.5 | |
5 | |
5.5 | |
34@5V@27C | |
Single | |
812 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 2 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
8 | |
Lead Shape | No Lead |
Fine-tune your RF signal with this general purpose amplifier AD8354ACPZ-REEL7 buffer amplifier from Analog Devices. Its maximum power dissipation is 812 mW. This RF amplifier chip has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a single channel per chip. This device uses a single power supply.
EDA / CAD Models |