Analog DevicesAD835ARAnalog Dividers and Multipliers
Analog Multiplier 4Bit 8-Pin SOIC N Tube
Not Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Analog Multiplier | |
4 | |
1 | |
250 | |
Single | |
±4.5 | |
±5.5 | |
±5 | |
300 | |
Dual | |
-40 | |
85 | |
Industrial | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
This AD835AR analog multiplexer from Analog Devices performs not only multiplying and dividing but also squaring, square-rooting and modulation functions! It has a single output. Its typical dual supply voltage is ±5 V, with a minimum of ±4.5 V and maximum of ±5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging. This device uses dual power supplies.
EDA / CAD Models |