Analog DevicesAD8362ARU-REEL7RF Detectors
RF Detector 0.00005MHz to 3800MHz 15dBm 16-Pin TSSOP T/R
Not Compliant | |
5A991b. | |
Obsolete | |
8542330001 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
0.00005 to 3800 | |
15 | |
1.275 | |
4.5 | |
5.5 | |
0.2 | |
500 | |
125 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.4 |
Package Length | 5 |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | TSSOP |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |