Analog DevicesAD8364ACPZ-WPRF Detectors
RF Detector 2700MHz 0dBm 32-Pin LFCSP EP Tray
Compliant | |
EAR99 | |
Active | |
8542.39.00.10 | |
Automotive | No |
PPAP | No |
2700(Max) | |
0 | |
±1 | |
2.5(Typ) | |
4.5 | |
5.5 | |
0.5 | |
-50 | |
600 | |
39.8 | |
-40 | |
85 | |
Tray | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 5 |
Package Length | 5 |
PCB changed | 32 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
32 | |
Lead Shape | No Lead |