Top Purchased
Analog DevicesAD8369ARUZSpecial Purpose Amplifiers
SP Amp Variable Gain Amp Single 5.5V 16-Pin TSSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 4.4 mm |
| Package Length | 5 mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 16 | |
| Lead Shape | Gull-wing |
The Analog Devices variable gain amplifier AD8369ARUZ differential amplifier can help you amplify many low power audio samples using not just one, but two channels. Its maximum power dissipation is 265 mW. It has a differential output. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses a single power supply. It has a single channel per chip.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
