Analog DevicesAD8375ACPZ-WPSpecial Purpose Amplifiers
SP Amp Variable Gain Amp Single 5.5V 24-Pin LFCSP EP Tray
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Variable Gain Amplifier | |
1 | |
1 | |
<35 | |
20(Typ) | |
<60 | |
55(Typ) | |
Differential | |
5.5 | |
5 to 7 | |
4.5 | |
5 | |
5.5 | |
0.0009@5V | |
0.000165@5V | |
825 | |
-40 | |
85 | |
Tray | |
Single | |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 24 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
24 | |
Lead Shape | No Lead |
EDA / CAD Models |