Analog DevicesAD8376ACPZ-R7Special Purpose Amplifiers
SP Amp Variable Gain Amp Dual 5.5V 32-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 32 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 32 | |
| Lead Shape | No Lead |
This variable gain amplifier AD8376ACPZ-R7 differential amplifier from Analog Devices outputs a better quality audio signal than a mono amplifier. It has a differential output. Its maximum power dissipation is 1600 mW. This part has a temperature range of -40 °C to 85 °C. It has 2 channels per chip. This device uses a single power supply.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
