Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Driver | |
Current Feedback Amplifier | |
4 | |
No | |
900 | |
40 | |
40 | |
64 | |
10 | |
24 | |
12|15|18|24|28 | |
±5 | |
±12 | |
±9 | |
400 | |
Dual|Single | |
-40 | |
85 | |
Industrial | |
Mounting | Surface Mount |
Package Height | 0.9(Max) |
Package Width | 4.4 |
Package Length | 9.7 |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | TSSOP EP |
28 | |
Lead Shape | Gull-wing |
EDA / CAD Models |