Analog DevicesAD8403ARZ50-REELDigital Potentiometers
Digital Potentiometer 50kOhm 256POS Volatile Linear 24-Pin SOIC W T/R
Compliant | |
EAR99 | |
Active | |
AD8403ARZ50-REEL | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Linear | |
4 | |
256 | |
Volatile | |
50 | |
2.7 | |
3|5 | |
5.5 | |
0.9(Typ) | |
Single | |
-40 | |
125 | |
Extended Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 15.6(Max) |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | SOIC W |
24 | |
Lead Shape | Gull-wing |
EDA / CAD Models |