Analog DevicesAD8410WBRZSpecial Purpose Amplifiers
SP Amp Current Sense Amp Single 5.5V 8-Pin SOIC N Tube Automotive AEC-Q100
EAR99 | |
Obsolete | |
8542.33.00.01 | |
Automotive | Yes |
PPAP | Unknown |
Current Sense Amplifier | |
1 | |
1 | |
<35 | |
26.02(Typ) | |
85 to 95 | |
90 | |
80 | |
9(Max)@5V | |
0.2(Typ)@5V | |
5.5 | |
5 to 7 | |
2.9 | |
3|5 | |
5.5 | |
130(Typ)@5V@-40C to 125C | |
-40 | |
125 | |
Tube | |
Single | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |