Analog DevicesAD8411AWBRMZSpecial Purpose Amplifiers
SP Amp Current Sense Amp Single 5.5V 8-Pin MSOP Tube Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | Yes |
PPAP | Unknown |
Current Sense Amplifier | |
2 | |
1 | |
No | |
<35 | |
33.98(Typ) | |
95 to 105 | |
96(Typ) | |
84 | |
0.2@5V@-40C to 125C | |
5.5 | |
5 to 7 | |
2.9 | |
3|5 | |
5.5 | |
178(Typ)@5V | |
-40 | |
125 | |
Tube | |
Single | |
Mounting | Surface Mount |
Package Height | 0.85 mm |
Package Width | 3 mm |
Package Length | 3 mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP |
8 | |
Lead Shape | Gull-wing |