Analog DevicesAD8417WBRZSpecial Purpose Amplifiers
SP Amp Current Sense Amp Single ±2.75V/5.5V 8-Pin SOIC N Tube Automotive AEC-Q100
The AD8417 family of current-sense amplifiers have a typical 0.1 µV/°C offset drive, a 2.7 V to 5.5 V operating voltage range, and a common-mode input voltage range of –2 V to 70 V continuous and –3 V to 80 V survival. The range of AD8417 includes EMI input filters and has a maximum ±400 µV voltage offset over the full temperature range, which varies between –40°C minimum and 150°C maximum. The range of amplifiers has bidirectional operation with a single rail power supply and single rail output (0 A is represented at VCC/2), a common rejection ratio of 86 dB from DC to 10 kHz, and is qualified for automotive applications. The current-sense amplifiers are available in multiple IC packages, including 8-lead SOIC and 8-lead MSOP.
Drawings/Package
Key Features
- 2.7 V to 5.5 V supply voltage
- Single-rail output, bidirectional current sensing
- EMI input filters
- Temperature operation range of –40°C to 150°C (depending on model)
- Qualified for automotive applications
General Applications
- High-side current sensing
- Motor controls
- Low-side current sensing
- Diagnostic protection
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |