Analog DevicesAD8418ABRMZ-RLSpecial Purpose Amplifiers
SP Amp Current Sense Amp Single ±2.75V/5.5V 8-Pin MSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.85 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP |
8 | |
Lead Shape | Gull-wing |
The Analog Devices zero drift amplifier AD8418ABRMZ-RL differential amplifier can help you amplify many low power audio samples using not just one, but two channels. It has a minimum dual supply voltage of ±1.35 V and maximum of ±2.75 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a single channel per chip. This device uses one or two power supplies.
EDA / CAD Models |