Analog DevicesAD8418BRMZ-RLSpecial Purpose Amplifiers

SP Amp Current Sense Amp Single ±2.75V/5.5V 8-Pin MSOP T/R

Analog Devices brings you their latest zero drift amplifier AD8418BRMZ-RL differential amplifier, a component that can be used to output a better quality sound than a mono amplifier. It has a minimum dual supply voltage of ±1.35 V and maximum of ±2.75 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a single channel per chip. This device uses one or two power supplies.

9,000 parts: Ships tomorrow

    Total$1.67Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2339+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      9000
      Country Of origin:
      Philippines
         
      • Price: $1.671
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2339+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Philippines
      • In Stock: 9,000 parts
      • Price: $1.671