Analog Devices AD8421ACPZ-R7 Instrumentation Amplifiers
INST Amp Single ±18V/36V 8-Pin LFCSP EP T/R
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
1 | |
80 | |
75 to 100 | |
90 | |
75 to 85 | |
0.07@±15V | |
±18|36 | |
30 to 50 | |
5 | |
9|12|15|18|24|28 | |
36 | |
±2.5 | |
±3|±5|±9|±12|±15 | |
±18 | |
0.002@±15V | |
30000(Typ)@±15V | |
Single|Dual | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.73 mm |
Package Width | 3 mm |
Package Length | 3 mm |
PCB changed | 8 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
8 | |
Lead Shape | No Lead |
