Top Searched
Analog DevicesAD8421ARZInstrumentation Amplifiers
INST Amp Single ±18V/36V 8-Pin SOIC N Tube
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
1 | |
80 | |
60 to 75 | |
80 | |
75 to 85 | |
0.06@±15V | |
36|±18 | |
30 to 50 | |
5 | |
12|15|18|24|28|9 | |
36 | |
±2.5 | |
±12|±15|±3|±5|±9 | |
±18 | |
0.002@±15V | |
30000(Typ)@±15V | |
Dual|Single | |
-40 | |
85 | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
Do you need an electronic device to amplify audio signals in two channels? Then instrumentation amplifier AD8421ARZ differential amplifier from Analog Devices is perfect for you! Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±2.5 V and maximum of ±18 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses one or two power supplies. It has a single channel per chip.
EDA / CAD Models |