Analog DevicesAD8422BRZ-R7Instrumentation Amplifiers
INST Amp Single R-R O/P ±18V/36V 8-Pin SOIC N T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
1 | |
Rail to Rail Output | |
60 | |
60 to 75 | |
80 | |
75 to 85 | |
0.025@±15V | |
36|±18 | |
30 to 50 | |
4.6 | |
12|15|18|24|28|5|9 | |
36 | |
±2.3 | |
±12|±15|±3|±5|±9 | |
±18 | |
0.0005@±15V | |
200000(Typ)@±15V | |
Dual|Single | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |