EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
SVHC | Yes |
Automotive | No |
PPAP | No |
3dB Bandwidth (kHz) | 1000 |
Minimum Single Supply Voltage (V) | 4.8 |
Maximum Single Supply Voltage (V) | 36 |
Minimum Dual Supply Voltage (V) | ±2.4 |
Maximum Dual Supply Voltage (V) | ±18 |
Maximum RMS Input Voltage (Vrms) | 3 |
Maximum Supply Current (uA) | 365 |
Maximum Power Dissipation (mW) | 2100 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Industrial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.65(Max) |
Package Width | 3.91 |
Package Length | 8.66 |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | QSOP |
Pin Count | 20 |
Lead Shape | Gull-wing |