Analog DevicesAD845JRZ-16Operational Amplifiers - Op Amps
Op Amp Single Precision Amplifier ±18V 16-Pin SOIC W Tube
Compliant | |
EAR99 | |
NRND | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.35(Max) mm |
Package Width | 7.6(Max) mm |
Package Length | 10.5(Max) mm |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC W |
16 | |
Lead Shape | Gull-wing |
To increase the amount of gain in your circuit use a multiple number of this general purpose amplifier AD845JRZ-16 OP amp from Analog Devices in a cascaded fashion. Its maximum power dissipation is 1500 mW. Its typical dual supply voltage is ±15 V, with a minimum of ±4.75 V and maximum of ±18 V. This op amp has a temperature range of 0 °C to 70 °C. It has a single channel per chip. This device uses dual power supplies. This device utilizes bifet technology.
EDA / CAD Models |