Analog DevicesAD8460BSVZOperational Amplifiers - Op Amps
Op Amp Single High Output Current Amplifier ±55V/110V 80-Pin TQFP EP Tray
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
High Output Current Amplifier | |
High Output Current Amplifier | |
1 | |
BCDMOS | |
24 | |
28 | |
110 | |
±12 | |
±15|±18|±24|±28 | |
±55 | |
0.4(Max) | |
3.31(Max) | |
26.5@±50V | |
1000@±50V | |
27000 | |
Single|Dual | |
2100@±50V | |
86(Typ) | |
39500 | |
Yes | |
-40 | |
85 | |
Tray | |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 12 |
Package Length | 12 |
PCB changed | 80 |
Standard Package Name | QFP |
Supplier Package | TQFP EP |
80 |