Analog DevicesAD8465WBCPZ-R7Linear Comparators
Comparator Single R-R I/P 5.5V Automotive AEC-Q100 12-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Unknown |
Fast Comparator | |
1 | |
CMOS | |
Rail to Rail Input | |
50(Min) | |
60 | |
3(Typ) | |
LVDS | |
5.5 | |
2@2.5V | |
2.5 | |
3|5 | |
5.5 | |
62 | |
40 to 70 | |
5@2.5V | |
50(Max) | |
Single | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 12 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
12 | |
Lead Shape | No Lead |
Implement into your circuit design this AD8465WBCPZ-R7 comparator circuit from Analog Devices to interface with digital circuits. This comparator has a temperature range of -40 °C to 125 °C. This device uses a single power supply. It has a single channel per chip. Its typical PSRR is 60 dB. This device utilizes CMOS technology.
EDA / CAD Models |