Analog Devices AD8475ACPZ Special Purpose Amplifiers
SP Amp DIFF AMP Single R-R O/P ±5V/10V 16-Pin LFCSP EP T/R
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Differential Amplifier | |
1 | |
1 | |
Rail to Rail Output | |
75 to 85 | |
76 | |
Differential | |
10|±5 | |
10 to 15 | |
3 | |
5 | |
10 | |
±1.5 | |
±3 | |
±5 | |
3.2@5V | |
16(Typ) | |
-40 | |
85 | |
Tape and Reel | |
Dual|Single | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 16 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
16 | |
Lead Shape | No Lead |
