Analog DevicesAD847JNZOperational Amplifiers - Op Amps
Op Amp Single High Speed Amplifier ±18V 8-Pin PDIP N Tube
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
High Speed Amplifier | |
High Speed Amplifier | |
1 | |
BiCOM | |
1@±5V | |
±4.5 | |
±12|±15|±5|±9 | |
±18 | |
0.3@±5V | |
3.3@±5V | |
6.6@±5V | |
6@±5V | |
15 | |
Dual | |
1200 | |
200@±5V | |
15@±15V | |
15(Typ) | |
70.88 | |
1.5@±15V | |
75 | |
78 | |
75 to 80 | |
35 | |
140 | |
No | |
0 | |
70 | |
Tube | |
Mounting | Through Hole |
Package Height | 3.3 |
Package Width | 6.35 |
Package Length | 9.27 |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | PDIP N |
8 | |
Lead Shape | Through Hole |
This general purpose amplifier AD847JNZ OP amp from Analog Devices is a simple circuit component used for signal amplification. Its maximum power dissipation is 1200 mW. Its typical dual supply voltage is ±5|±9|±12|±15 V, with a minimum of ±4.5 V and maximum of ±18 V. This op amp has a minimum operating temperature of 0 °C and a maximum of 70 °C. It has a single channel per chip. This device is made with bicom technology. This device uses dual power supplies.
EDA / CAD Models |