Analog DevicesAD8505ACBZ-R7Operational Amplifiers - Op Amps
Op Amp Single Micropower Amplifier R-R I/O ±2.5V/5V 6-Pin WLCSP T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Micropower Amplifier | |
Micropower Amplifier | |
1 | |
Rail to Rail Input/Output | |
CMOS | |
CMOS | |
2.5@5V | |
1.8 | |
3 | |
5 | |
±0.9 | |
±2.5 | |
0.000005@5V | |
0.00001@5V | |
0.025@5V | |
Single|Dual | |
0.013@5V | |
45@5V | |
120 | |
0.015@5V | |
100 | |
90 | |
90 to 95 | |
0.095 | |
No | |
-40 | |
125 | |
Extended Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.4 mm |
Package Width | 0.91 mm |
Package Length | 1.39 mm |
PCB changed | 6 |
Standard Package Name | CSP |
Supplier Package | WLCSP |
6 | |
Lead Shape | Ball |
To increase the amount of gain in your circuit use a multiple number of this general purpose amplifier AD8505ACBZ-R7 OP amp from Analog Devices in a cascaded fashion. It has a minimum dual supply voltage of ±0.9 V and maximum of ±2.5 V. This op amp has a temperature range of -40 °C to 125 °C. This device uses one or two power supplies. This device utilizes CMOS technology. It has a single channel per chip.
EDA / CAD Models |