Analog DevicesAD8531ARTZ-REELOperational Amplifiers - Op Amps
Op Amp Single GP R-R I/O 6V 5-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | Yes |
PPAP | No |
General Purpose Amplifier | |
General Purpose Amplifier | |
1 | |
Rail to Rail Input/Output | |
CMOS | |
CMOS | |
25@5V | |
2.7 | |
3|5 | |
6 | |
0.000025@5V | |
0.000005@5V | |
0.00005@5V | |
1.25@5V | |
250@5V | |
40 | |
Single | |
5@5V | |
45@5V | |
20 | |
98.06 | |
0.05@5V | |
45 | |
38 | |
<50 | |
3 | |
1400 | |
No | |
-40 | |
85 | |
Extended Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.15 mm |
Package Width | 1.6 mm |
Package Length | 2.9 mm |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
5 | |
Lead Shape | Gull-wing |
Increase functionality to your instrumentation with this general purpose amplifier AD8531ARTZ-REEL OP amp from Analog Devices. This op amp has a temperature range of -40 °C to 85 °C. This device uses a single power supply. It has a single channel per chip. This device utilizes CMOS technology.
EDA / CAD Models |