Analog DevicesAD8541ARZOperational Amplifiers - Op Amps
Op Amp Single GP R-R I/O 5.5V Medical 8-Pin SOIC N Tube
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) mm |
Package Width | 4(Max) mm |
Package Length | 5(Max) mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
With this general purpose amplifier AD8541ARZ OP amp from Analog Devices you will be able to amplify the difference between two voltages in no time. This op amp has a temperature range of -40 °C to 125 °C. It has a single channel per chip. This device uses a single power supply. This device utilizes CMOS technology.
EDA / CAD Models |