Analog DevicesAD8544WARZ-R7Operational Amplifiers - Op Amps
Op Amp Quad GP R-R I/O 5.5V Automotive AEC-Q100 Medical 14-Pin SOIC N T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | Yes |
PPAP | Unknown |
General Purpose Amplifier | |
General Purpose Amplifier | |
4 | |
Rail to Rail Input/Output | |
CMOS | |
CMOS | |
6@5V | |
2.7 | |
3|5 | |
5.5 | |
0.025 | |
4.965 | |
0.00003@5V | |
0.000004@5V | |
0.00006@5V | |
0.26@5V | |
30@5V | |
45 | |
Single | |
0.92@5V | |
42@5V | |
4(Typ) | |
92.04 | |
0.1@5V | |
65 | |
40 | |
<50 | |
1 | |
6000 | |
No | |
-40 | |
125 | |
Extended Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) mm |
Package Width | 4(Max) mm |
Package Length | 8.75(Max) mm |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SOIC N |
14 | |
Lead Shape | Gull-wing |
The general purpose amplifier AD8544WARZ-R7 OP amp from Analog Devices is essential for building signal processing circuits, control circuits, and instrumentation. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device is made with CMOS technology. This device uses a single power supply. It has 4 channels per chip.
EDA / CAD Models |