Analog DevicesAD8556ARZSpecial Purpose Amplifiers
SP Amp Programmable Amp Single R-R I/O 5.5V 8-Pin SOIC N Tube
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
Do you need an electronic device to amplify audio signals in two channels? Then instrumentation amplifier AD8556ARZ differential amplifier from Analog Devices is perfect for you! It has a rail to rail output. This part has a minimum operating temperature of -40 °C and a maximum of 140 °C. It has a single channel per chip. This device uses a single power supply.
EDA / CAD Models |