Analog Devices AD8561ALQMLR:35 Linear Comparators
Comparator Single 5V 10-Pin CFPAK
Product Technical Specifications
Compliant | |
EAR99 | |
Unconfirmed | |
8523.49.40.00 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.29(Max) |
Package Width | 6.6(Max) |
Package Length | 7.11(Max) |
PCB changed | 10 |
Standard Package Name | FPAK |
Supplier Package | CFPAK |
10 | |
Lead Shape | Flat |