EU RoHS | Not Compliant |
ECCN (US) | EAR99 |
Part Status | Unconfirmed |
HTS | 8542.33.00.01 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Type | General Purpose Amplifier |
Manufacturer Type | General Purpose Amplifier |
Number of Channels per Chip | 1 |
Rail to Rail | Rail to Rail Input/Output |
Process Technology | Bipolar |
Maximum Input Offset Voltage (mV) | 10@16V |
Minimum Single Supply Voltage (V) | 4.5 |
Typical Single Supply Voltage (V) | 12|15|5|9 |
Maximum Single Supply Voltage (V) | 16 |
Maximum Input Offset Current (uA) | 0.08@16V |
Maximum Input Bias Current (uA) | 0.6@16V |
Maximum Quiescent Current (mA) | 0.85@16V |
Typical Output Current (mA) | 35@16V |
Power Supply Type | Single |
Typical Slew Rate (V/us) | 6@16V |
Typical Input Noise Voltage Density (nV/rtHz) | 26@16V |
Typical Voltage Gain (dB) | 80 |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.8@16V |
Minimum PSRR (dB) | 70 |
Minimum CMRR (dB) | 54 |
Minimum CMRR Range (dB) | 50 to 60 |
Typical Gain Bandwidth Product (MHz) | 5 |
Shut Down Support | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.9 |
Package Width | 1.25 |
Package Length | 2 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SC-70 |
Pin Count | 5 |
Lead Shape | Gull-wing |