Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.33.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
General Purpose Amplifier | |
General Purpose Amplifier | |
1 | |
Rail to Rail Input/Output | |
Bipolar | |
10@16V | |
4.5 | |
12|15|5|9 | |
16 | |
0.08@16V | |
0.6@16V | |
0.85@16V | |
35@16V | |
Single | |
6@16V | |
26@16V | |
80 | |
0.8@16V | |
70 | |
54 | |
50 to 60 | |
5 | |
No | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.9 |
Package Width | 1.25 |
Package Length | 2 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SC-70 |
5 | |
Lead Shape | Gull-wing |
EDA / CAD Models |