Top Purchased
Analog DevicesAD8599ARZ-REEL7Operational Amplifiers - Op Amps
Op Amp Dual Low Noise Amplifier ±15V 8-Pin SOIC N T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) mm |
Package Width | 4(Max) mm |
Package Length | 5(Max) mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
The infinite open-loop gain, high input impedance and low output impedance of this general purpose amplifier AD8599ARZ-REEL7 OP amp from Analog Devices produces a large amount of gain. Its typical dual supply voltage is ±15 V, with a maximum of ±18 V. This op amp has a temperature range of -40 °C to 125 °C. This device uses dual power supplies. This device utilizes bipolar technology. It has 2 channels per chip.
EDA / CAD Models |