Analog DevicesAD8599ARZOperational Amplifiers - Op Amps

Op Amp Dual Low Noise Amplifier ±15V 8-Pin SOIC N Tube

The infinite open-loop gain, high input impedance and low output impedance of this general purpose amplifier AD8599ARZ OP amp from Analog Devices produces a large amount of gain. Its typical dual supply voltage is ±15 V, with a maximum of ±18 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device is made with bipolar technology. It has 2 channels per chip. This device uses dual power supplies.

No Stock Available

Quantity Increments of 98 Minimum 98
  • Date Code:
    2336+
    Manufacturer Lead Time:
    10 weeks
    Country Of origin:
    Philippines
    • Price: $5.272
    1. 98+$5.272
    2. 294+$5.012