Analog Devices AD8605ARTZ-REEL7 | 5-Pin Single Op Amp Operational Amplifiers - Op Amps
Op Amp Single Low Noise Amplifier R-R I/O 5.5V 5-Pin SOT-23 T/R
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Low Noise Amplifier | |
Low Noise Amplifier | |
1 | |
Rail to Rail Input/Output | |
CMOS | |
CMOS | |
0.3@5V | |
2.7 | |
3|5 | |
5.5 | |
0.17 | |
4.98 | |
0.0000005@5V | |
0.0000002@5V | |
0.000001@5V | |
1.2@5V | |
80@5V | |
Single | |
5@5V | |
8@5V | |
4.5 | |
120 | |
0.01@5V | |
80 | |
85 | |
85 to 90 | |
10 | |
1000 | |
No | |
-40 | |
125 | |
Extended Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.15 |
Package Width | 1.6 |
Package Length | 2.9 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
5 | |
Lead Shape | Gull-wing |
Symbols and Footprints
EDA / CAD Models |

AD8605ARTZ-REEL7 | 5-Pin Single Op Amp Analog Devices