Analog DevicesAD8608-KGD-CHIPOperational Amplifiers - Op Amps
Op Amp Quad Low Noise Amplifier R-R I/O 5.5V 14-Pin Bare Die Tray
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Low Noise Amplifier | |
Low Noise Amplifier | |
4 | |
Rail to Rail Input/Output | |
CMOS | |
0.075@±5V | |
2.7 | |
3|5 | |
5.5 | |
0.0005@±5V | |
0.001@±5V | |
80 | |
Single | |
5@±5V | |
8@±5V | |
120 | |
0.01@±5V | |
77 | |
85 | |
85 to 90 | |
10 | |
1000 | |
No | |
-40 | |
85 | |
Extended Industrial | |
Tray | |
Package Height | 0.31 |
Package Width | 1.9 |
Package Length | 2.93 |
PCB changed | 14 |
Standard Package Name | Die |
Supplier Package | Bare Die |
14 |